There are no models available for this part yet.
Overview of MAX6816EUS+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6816EUS+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-MAX6816EUS+-ND
|
DigiKey | 15KV ESD-PROTECTED, SINGLE/DUAL/ Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
Win Source Electronics | 15KV ESD-PROTECTED, SINGLE/DUAL/ / Switch Interfacing Interface SOT-143-4 | 16692 |
|
$0.8490 / $1.2730 | Buy Now |
CAD Models for MAX6816EUS+ by Maxim Integrated Products
Part Data Attributes for MAX6816EUS+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOP, TO-253
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
6816
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Logic IC Type
|
LOGIC CIRCUIT
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
TO-253
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX6816EUS+
This table gives cross-reference parts and alternative options found for MAX6816EUS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6816EUS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6816EUS-T | Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN | Maxim Integrated Products | MAX6816EUS+ vs MAX6816EUS-T |
MAX6816EUS | Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN | Maxim Integrated Products | MAX6816EUS+ vs MAX6816EUS |
MAX6816EUS+T | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 4-SOT_23-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX6816EUS+ vs MAX6816EUS+T |
Related Parts for MAX6816EUS+
-
MAX6816EUS+TOther Logic ICs
-
STM32L071CZY6Microcontrollers
-
PCA9955BTWDisplay Drivers
-
LTC3621IDCB-2#TRPBFSwitching Regulator or Controllers
-
LT3092EST#PBFOther Analog ICs
-
DMN62D0U-7Small Signal Field-Effect Transistors
-
TPS7A3301RGWRLinear Regulator ICs
-
ADG708BRUZMultiplexers or Switches
-
LTC2508IDKD-32#PBFAnalog to Digital Converters