Part Details for MAX6817EUT-TG1K by Maxim Integrated Products
Overview of MAX6817EUT-TG1K by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for MAX6817EUT-TG1K
MAX6817EUT-TG1K CAD Models
MAX6817EUT-TG1K Part Data Attributes
|
MAX6817EUT-TG1K
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6817EUT-TG1K
Maxim Integrated Products
Logic Circuit, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 6817 | |
JESD-30 Code | R-PDSO-G6 | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX6817EUT-TG1K
This table gives cross-reference parts and alternative options found for MAX6817EUT-TG1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6817EUT-TG1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6817EUT/GH9-T | Logic Circuit | Maxim Integrated Products | MAX6817EUT-TG1K vs MAX6817EUT/GH9-T |
MAX6817EUT+ | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6817EUT-TG1K vs MAX6817EUT+ |