Drivers And Interfaces
MAX6921AQI+
Description: Vacuum Fluorescent Driver, 20-Segment, BICMOS, PQCC28, ROHS COMPLIANT, LCC-28

Overview of MAX6921AQI+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for MAX6921AQI+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX6921AQI+-ND
DigiKey IC DRVR VFD TUBE SRL 28PLCC Min Qty: 1 Lead time: 21 Weeks Container: Tube 54
In Stock
  • 1 $12.0000
  • 10 $8.4380
  • 25 $7.5208
  • 100 $6.4947
  • 250 $5.9977
  • 500 $5.6952
  • 1,000 $5.4500
$5.4500 / $12.0000 Buy Now

CAD Models for MAX6921AQI+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6921AQI+ by Maxim Integrated Products

MAX6921AQI+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
Package Description
ROHS COMPLIANT, LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO NEED 8 TO 76 VOLT SUPPLY
Data Input Mode
SERIAL
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
YES
Number of Functions
1
Number of Segments
20
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
Want to compare parts?
  1. MAX6921AQI+
    Maxim Integrated Products
    Vacuum Fluorescent Driver, 20-Segment, BICMOS, PQCC28, ROHS COMPLIANT, LCC-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6921AQI+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6921AQI+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6921AQI+ would you like to use for your alert(s)?
  • Please alert me when MAX6921AQI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6921AQI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6921AQI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6921AQI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6921AQI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6921AQI+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: