Part Details for MAX6948BGWA+T by Maxim Integrated Products
Overview of MAX6948BGWA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX6948BGWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6948BGWA+T-ND
|
DigiKey | IC LED DRVR RGLTR DIM 30MA 25WLP Min Qty: 70 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$4.3500 | Buy Now |
DISTI #
1640-MAX6948BGWA+T-ND
|
DigiKey | IC LED DRVR RGLTR DIM 30MA 25WLP Min Qty: 70 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX6948 High-Efficiency PWM LED Driver With Boost Converter and Five Constant-Current Gpio Ports RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for MAX6948BGWA+T
MAX6948BGWA+T CAD Models
MAX6948BGWA+T Part Data Attributes
|
MAX6948BGWA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6948BGWA+T
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6948BGWA+T
This table gives cross-reference parts and alternative options found for MAX6948BGWA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6948BGWA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6948BGWA+ | LED Driver, 3-Segment, BICMOS, PBGA25, 2.31 X 2.31 MM, ROHS COMPLIANT, WLP-25 | Maxim Integrated Products | MAX6948BGWA+T vs MAX6948BGWA+ |