Part Details for MAX6950EEE+ by Maxim Integrated Products
Overview of MAX6950EEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAX6950EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6950EEE+-ND
|
DigiKey | IC DRVR 7 SEGMNT 5 DIGIT 16QSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
400 In Stock |
|
$13.3855 / $19.3900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 58 |
|
$23.7766 | Buy Now |
Part Details for MAX6950EEE+
MAX6950EEE+ CAD Models
MAX6950EEE+ Part Data Attributes
|
MAX6950EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6950EEE+
Maxim Integrated Products
LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 8 MHz |
Alternate Parts for MAX6950EEE+
This table gives cross-reference parts and alternative options found for MAX6950EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6950EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6950EEE+T | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6950EEE+ vs MAX6950EEE+T |
MAX6950EEE | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | Maxim Integrated Products | MAX6950EEE+ vs MAX6950EEE |
MAX6950EEE+ | Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX6950EEE+ vs MAX6950EEE+ |