Part Details for MAX6965AEE+ by Analog Devices Inc
Overview of MAX6965AEE+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6965AEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3113
|
Newark | Led Driver, 32Khz, Qsop-9, Device Topology:-, No. Of Outputs:9Outputs, Output Current:50Ma, Output Voltage:7V, Driver Case Style:Qsop, No. Of Pins:16Pins, Input Voltage Min:2V, Input Voltage Max:3.6V, Switching Frequency:32Khz, Rohs Compliant: Yes |Analog Devices MAX6965AEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX6965AEE
|
Mouser Electronics | LED Display Drivers 9-Output LED Driver with Intensity Control and Hot-Insertion Protection RoHS: Compliant | 157 |
|
$2.8400 / $5.6700 | Buy Now |
|
Analog Devices Inc | 9-Output LED Driver with Inten Min Qty: 1 Package Multiple: 1 | 2752 |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
2765029
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0086 / $5.9876 | Buy Now |
DISTI #
2765029
|
Farnell | LED DRIVER, 32KHZ, QSOP-9 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.1452 | Buy Now |
Part Details for MAX6965AEE+
MAX6965AEE+ CAD Models
MAX6965AEE+ Part Data Attributes:
|
MAX6965AEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6965AEE+
Analog Devices Inc
9-Output LED Driver with Intensity Control and Hot-Insertion Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | MO-137AB, 0.150 INCH, 0.25 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6965AEE+
This table gives cross-reference parts and alternative options found for MAX6965AEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6965AEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6965AEE+T | LED Driver, 9-Segment, BICMOS, PDSO16, MO-137AB, 0.150 INCH, 0.25 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6965AEE+ vs MAX6965AEE+T |
MAX6965AEE+T | 9-Output LED Driver with Intensity Control and Hot-Insertion Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX6965AEE+ vs MAX6965AEE+T |
MAX6965AEE-T | LED Driver, 9-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6965AEE+ vs MAX6965AEE-T |
MAX6965AEE+ | LED Driver, 9-Segment, BICMOS, PDSO16, MO-137AB, 0.150 INCH, 0.25 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX6965AEE+ vs MAX6965AEE+ |
MAX6965AEE | LED Driver, 9-Segment, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX6965AEE+ vs MAX6965AEE |