Datasheets
MAX6974ATL+ by:

24-Output PWM LED Drivers for Message Boards, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C

Part Details for MAX6974ATL+ by Analog Devices Inc

Overview of MAX6974ATL+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX6974ATL+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6974ATL
Mouser Electronics LED Lighting Drivers 24-Output PWM LED Drivers for Message Boards RoHS: Compliant 35
  • 1 $24.7200
  • 10 $21.7800
  • 50 $21.7600
  • 100 $19.4600
  • 250 $18.5600
$18.5600 / $24.7200 Buy Now
Analog Devices Inc 24-Output PWM LED Drivers for Min Qty: 1 Package Multiple: 1 457
  • 1 $24.7200
  • 10 $22.7960
  • 100 $19.4663
  • 250 $18.5698
  • 500 $17.6734
  • 1,000 $15.2200
$15.2200 / $24.7200 Buy Now

Part Details for MAX6974ATL+

MAX6974ATL+ CAD Models

MAX6974ATL+ Part Data Attributes

MAX6974ATL+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6974ATL+ Analog Devices Inc 24-Output PWM LED Drivers for Message Boards, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 40-LFCSP-6X6X0.75
Package Description 6 X 6 MM, 0.80 MM EIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40
Pin Count 40
Manufacturer Package Code 40-LFCSP-6X6X0.75
Reach Compliance Code compliant
Date Of Intro 2006-05-18
Samacsys Manufacturer Analog Devices
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N40
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 24
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Alternate Parts for MAX6974ATL+

This table gives cross-reference parts and alternative options found for MAX6974ATL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6974ATL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6974ATL+ LED Driver, 24-Segment, BICMOS, 6 X 6 MM, 0.80 MM EIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40 Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL+
MAX6974ATL+T 24-Output PWM LED Drivers for Message Boards, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C Analog Devices Inc MAX6974ATL+ vs MAX6974ATL+T
MAX6974ATL+T LED Driver, BICMOS, PQCC40, Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL+T
MAX6974ATL LED Driver, BICMOS, PQCC40 Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL
MAX6974ATL-T LED Driver, BICMOS, PQCC40 Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL-T
Part Number Description Manufacturer Compare
TLC5951DAPR 24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85 Texas Instruments MAX6974ATL+ vs TLC5951DAPR
MAX6974ATL+ LED Driver, 24-Segment, BICMOS, 6 X 6 MM, 0.80 MM EIGHT, LEAD FREE, MO-220WJJD-2, TQFN-40 Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL+
MAX6974ATL+T LED Driver, BICMOS, PQCC40, Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL+T
TLC5951RHAT 24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 40-VQFN -40 to 85 Texas Instruments MAX6974ATL+ vs TLC5951RHAT
MAX6974ATL+T 24-Output PWM LED Drivers for Message Boards, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C Analog Devices Inc MAX6974ATL+ vs MAX6974ATL+T
HPA01116RHBR 24-channel, 12-bit PWM LED driver with internal Oscillator 32-VQFN -40 to 85 Texas Instruments MAX6974ATL+ vs HPA01116RHBR
LP5018RSMR 18-channel I2C constant-current RGB LED driver 32-VQFN -40 to 125 Texas Instruments MAX6974ATL+ vs LP5018RSMR
MAX6974ATL-T LED Driver, BICMOS, PQCC40 Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL-T
TLC5952DAPR 24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85 Texas Instruments MAX6974ATL+ vs TLC5952DAPR
MAX6974ATL LED Driver, BICMOS, PQCC40 Maxim Integrated Products MAX6974ATL+ vs MAX6974ATL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6974ATL+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6974ATL+ by Analog Devices Inc

  • Please alert me when MAX6974ATL+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6974ATL+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6974ATL+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6974ATL+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6974ATL+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6974ATL+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: