Telecommunication Circuits
MAX7030LATJ
Maxim Integrated Products
Description: Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32

Overview of MAX7030LATJ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX7030LATJ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components   199
  • 1 $10.1400
  • 38 $6.2530
  • 161 $5.5770
$5.5770 / $10.1400 Buy Now

CAD Models for MAX7030LATJ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX7030LATJ by Maxim Integrated Products

MAX7030LATJ
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32
Pin Count
32
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.0204 mA
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. MAX7030LATJ
    Maxim Integrated Products
    Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7030LATJ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7030LATJ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX7030LATJ would you like to use for your alert(s)?
  • Please alert me when MAX7030LATJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7030LATJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7030LATJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7030LATJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7030LATJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7030LATJ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: