Part Details for MAX7036GTP/V+ by Maxim Integrated Products
Overview of MAX7036GTP/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MAX7036GTP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1908
|
Newark | Rf Txrx, Aec-Q100, 300-450Mhz, Tqfn-20, Frequency Min:450Mhz, Frequency Max:300Mhz, Rf/If Modulation:Ask, Ook, Data Rate:66Kbps, Receiving Current:5.5Ma, Rf Ic Case Style:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7036GTP/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$2.0700 / $3.0800 | Buy Now |
DISTI #
MAX7036GTP/V+-ND
|
DigiKey | RF RX ASK/OOK 300-450MHZ 20TQFN Min Qty: 240 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9993 | Buy Now |
Part Details for MAX7036GTP/V+
MAX7036GTP/V+ CAD Models
MAX7036GTP/V+ Part Data Attributes
|
MAX7036GTP/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7036GTP/V+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0074 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |