There are no models available for this part yet.
Overview of MAX7060ATG+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX7060ATG+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC5424
|
Newark | If Transmitter, 450Mhz, -40 To 125Deg C, Frequency Min:280Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Fsk, Data Rate:140Kbps, Transmitting Current:34Ma, Rf Ic Case Style:Tqfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:2.1V, Rohs Compliant: Yes |Analog Devices MAX7060ATG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
CAD Models for MAX7060ATG+ by Analog Devices Inc
Part Data Attributes for MAX7060ATG+ by Analog Devices Inc
MAX7060ATG+
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
MAX7060ATG+Analog Devices IncVS
-