Part Details for MAX706RMJA by Maxim Integrated Products
Results Overview of MAX706RMJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX706RMJA Information
MAX706RMJA by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX706RMJA
MAX706RMJA CAD Models
MAX706RMJA Part Data Attributes
|
MAX706RMJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX706RMJA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 7.62 mm |
Alternate Parts for MAX706RMJA
This table gives cross-reference parts and alternative options found for MAX706RMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706RMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX706TEPA+ | Maxim Integrated Products | $11.1000 | IC SUPERVISOR MPU 8-DIP | MAX706RMJA vs MAX706TEPA+ |
MAX706REPA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | MAX706RMJA vs MAX706REPA |
MAX706SEPA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | MAX706RMJA vs MAX706SEPA |
MAX706PMJA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | MAX706RMJA vs MAX706PMJA |
MAX706TMJA | Analog Devices Inc | Check for Price | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | MAX706RMJA vs MAX706TMJA |
MAX706TMJA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | MAX706RMJA vs MAX706TMJA |
MAX706PEPA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | MAX706RMJA vs MAX706PEPA |
MAX706SMJA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | MAX706RMJA vs MAX706SMJA |
MAX706RMJA Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX706RMJA involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To ensure proper power-on and power-off sequencing, the MAX706RMJA requires a controlled ramp-up and ramp-down of the input voltage, with a recommended slew rate of 10mV/μs to 100mV/μs.
-
The maximum allowed input voltage for the MAX706RMJA is 6.5V, exceeding which may cause damage to the device.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at high temperatures (above 85°C) for extended periods.
-
The MAX706RMJA has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.