Part Details for MAX707CSA by Maxim Integrated Products
Overview of MAX707CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX707CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6693 |
|
RFQ | ||
|
Bristol Electronics | 949 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 120 |
|
$2.0868 / $4.8160 | Buy Now |
|
ComSIT USA | LOW-COST, MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1730 |
|
RFQ |
Part Details for MAX707CSA
MAX707CSA CAD Models
MAX707CSA Part Data Attributes
|
MAX707CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX707CSA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.9 mm |
Alternate Parts for MAX707CSA
This table gives cross-reference parts and alternative options found for MAX707CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX707CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX707CSA+T | Analog Devices Inc | Check for Price | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX707CSA vs MAX707CSA+T |
MAX707CSA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, SO-8 | MAX707CSA vs MAX707CSA-T |
MAX707CSA+ | Maxim Integrated Products | $5.8523 | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX707CSA vs MAX707CSA+ |
MAX707CSA+ | Analog Devices Inc | $4.5719 | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX707CSA vs MAX707CSA+ |
MAX707CSA+T | Maxim Integrated Products | $5.9418 | Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, SO-8 | MAX707CSA vs MAX707CSA+T |