Part Details for MAX720CSE+ by Maxim Integrated Products
Overview of MAX720CSE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX720CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 263 |
|
RFQ | ||
|
Rochester Electronics | MAX720 Palmtop Computer and Flash Memory Power-Supply Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$6.3300 / $7.4500 | Buy Now |
Part Details for MAX720CSE+
MAX720CSE+ CAD Models
MAX720CSE+ Part Data Attributes
|
MAX720CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX720CSE+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO CONTAINS AN ADDITIONAL CONTROLLER | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX720CSE+
This table gives cross-reference parts and alternative options found for MAX720CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX720CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX720ESE+T | Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | Maxim Integrated Products | MAX720CSE+ vs MAX720ESE+T |
MAX720ESE-T | Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | Maxim Integrated Products | MAX720CSE+ vs MAX720ESE-T |
MAX720CSE+T | Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX720CSE+ vs MAX720CSE+T |
MAX720CSE-T | Switching Regulator, Voltage-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX720CSE+ vs MAX720CSE-T |