Part Details for MAX7219CWG+ by Maxim Integrated Products
Results Overview of MAX7219CWG+ by Maxim Integrated Products
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7219CWG+ Information
MAX7219CWG+ by Maxim Integrated Products is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX7219CWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4978
|
Newark | Led Driver, Smd, 10Mhz, Wsoic-24, Device Topology:-, Input Voltage Min:4V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:320Ma, Switching Frequency:10Mhz, No. Of Outputs:8Outputs, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7219CWG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$9.0200 / $15.0100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
|
Greenchips | Date Code: 1415 | 748 |
|
$6.2156 / $6.7924 | Buy Now |
|
Greenchips | Date Code: 1114 | 240 |
|
$5.8275 / $6.3675 | Buy Now |
|
Greenchips | Date Code: 1251 | 210 |
|
$5.8275 / $6.3675 | Buy Now |
|
Greenchips | Date Code: 1410 | 5 |
|
$5.8275 / $6.3675 | Buy Now |
|
Greenchips | Date Code: 1343 | 0 |
|
RFQ | |
|
Greenchips | Date Code: 1349 | 0 |
|
RFQ | |
|
Greenchips | Date Code: 1402 | 0 |
|
RFQ |
Part Details for MAX7219CWG+
MAX7219CWG+ CAD Models
MAX7219CWG+ Part Data Attributes
|
MAX7219CWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7219CWG+
Maxim Integrated Products
LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 1.3 MHz |
Alternate Parts for MAX7219CWG+
This table gives cross-reference parts and alternative options found for MAX7219CWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7219CWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7219EWG | Maxim Integrated Products | Check for Price | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7219CWG+ vs MAX7219EWG |
MAX7219EWG+T | Maxim Integrated Products | $12.0304 | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7219CWG+ vs MAX7219EWG+T |
MAX7219CWG+T | Analog Devices Inc | $2.4587 | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX7219CWG+ vs MAX7219CWG+T |
MAX7219EWG+ | Maxim Integrated Products | $10.1892 | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7219CWG+ vs MAX7219EWG+ |
MAX7219CWG+ | Analog Devices Inc | $4.8798 | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX7219CWG+ vs MAX7219CWG+ |
MAX7219CWG | Maxim Integrated Products | Check for Price | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7219CWG+ vs MAX7219CWG |