-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7219EWG
|
Mouser Electronics | LED Display Drivers Serially Interfaced, 8-Digit, LED Displa RoHS: Compliant | 1210 |
|
$13.3800 / $17.2300 | Buy Now |
|
Analog Devices Inc | Serially Interfaced, 8-Digit, Package Multiple: 1 | 164 |
|
$8.1300 / $19.5400 | Buy Now |
|
Greenchips | Date Code: 0636 | 8 |
|
$7.2770 / $10.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7219EWG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7219EWG+
Analog Devices Inc
Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, MS-013, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 1.3 MHz |
This table gives cross-reference parts and alternative options found for MAX7219EWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7219EWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7219CWG+ | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219CWG+ |
MAX7219CWG | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219CWG |
MAX7219EWG-T | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219EWG-T |
MAX7219CWG+T | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219CWG+T |
MAX7219CWG-T | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219CWG-T |
MAX7219EWG | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219EWG |
MAX7219EWG+T | LED Driver, 7-Segment, MOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Maxim Integrated Products | MAX7219EWG+ vs MAX7219EWG+T |
MAX7219CWG+T | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX7219EWG+ vs MAX7219CWG+T |