Part Details for MAX730AESA+ by Analog Devices Inc
Overview of MAX730AESA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX730AESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX730AESA
|
Mouser Electronics | Switching Voltage Regulators 5V, Step-Down, Current-Mode PWM DC-DC Converters RoHS: Compliant | 63 |
|
$5.4300 / $9.5800 | Buy Now |
|
Analog Devices Inc | 5V, Step-Down, Current-Mode PW Min Qty: 1 Package Multiple: 1 | 1507 |
|
$5.4404 / $9.5900 | Buy Now |
|
Ameya Holding Limited | 5V, Step-Down, Current-Mode PWM DC-DC Converters | 1507 |
|
RFQ | |
DISTI #
3926256
|
Farnell | SWITCHING REGULATOR, 170KHZ, 5V, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$7.1439 | Buy Now |
Part Details for MAX730AESA+
MAX730AESA+ CAD Models
MAX730AESA+ Part Data Attributes:
|
MAX730AESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX730AESA+
Analog Devices Inc
5V, Step-Down, Current-Mode PWM DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-24 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 5.2 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 210 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX730AESA+
This table gives cross-reference parts and alternative options found for MAX730AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX730AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX730ACSA | Switching Regulator, Current-mode, 2A, 210kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730ACSA |
MAX730ESA | Switching Regulator, Current-mode, 2A, 170kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SOIC-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730ESA |
MAX730CSA | Switching Regulator, Current-mode, 2A, 170kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SOIC-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730CSA |
MAX730AESA | Switching Regulator, Current-mode, 2A, 210kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730AESA |
MAX730AESA+T | Switching Regulator, Current-mode, 2A, 210kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730AESA+T |
MAX730ACSA | 2 A SWITCHING REGULATOR, 210 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MAX730AESA+ vs MAX730ACSA |
MAX730CSA-T | Switching Regulator, Current-mode, 2A, 170kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SLIM, SOIC-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730CSA-T |
MAX730ACSA-T | Switching Regulator, Current-mode, 2A, 210kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX730AESA+ vs MAX730ACSA-T |