Part Details for MAX7317AEE+T by Maxim Integrated Products
Overview of MAX7317AEE+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7317AEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7317AEE+TCT-ND
|
DigiKey | IC I/O EXPANDER SPI 10B 16QSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2893 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for MAX7317AEE+T
MAX7317AEE+T CAD Models
MAX7317AEE+T Part Data Attributes
|
MAX7317AEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7317AEE+T
Maxim Integrated Products
Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of I/O Lines | 10 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7317AEE+T
This table gives cross-reference parts and alternative options found for MAX7317AEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7317AEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7317AEE | Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX7317AEE+T vs MAX7317AEE |
MAX7317AEE+T | 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7317AEE+T vs MAX7317AEE+T |
MAX7317AEE+ | 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7317AEE+T vs MAX7317AEE+ |