-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7317ATE
|
Mouser Electronics | Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection RoHS: Compliant | 487 |
|
$2.5900 / $5.1700 | Buy Now |
DISTI #
V99:2348_26362987
|
Arrow Electronics | SPI Interface 26000kHz 3.6V 16-Pin TQFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 | Americas - 2 |
|
$2.8470 / $3.8310 | Buy Now |
|
Analog Devices Inc | 10-Port SPI-Interfaced I/O Exp Min Qty: 1 Package Multiple: 1 | 1807 |
|
$1.5033 / $5.0960 | Buy Now |
DISTI #
2519153
|
element14 Asia-Pacific | EXPANDER, 10PORT, SPI, 26MHZ, 16TQFN RoHS: Compliant Min Qty: 1 Container: Each | 199 |
|
$2.7352 / $5.4630 | Buy Now |
DISTI #
2519153
|
Farnell | EXPANDER, 10PORT, SPI, 26MHZ, 16TQFN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 199 |
|
$2.7964 / $5.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7317ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7317ATE+
Analog Devices Inc
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220C, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-10 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of I/O Lines | 10 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MAX7317ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7317ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7317ATE | Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MAX7317ATE+ vs MAX7317ATE |