There are no models available for this part yet.
Overview of MAX7317ATE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX7317ATE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX7317ATE+TCT-ND
|
DigiKey | IC I/O EXPANDER SPI 10B 16TQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$3.1000 / $7.7100 | Buy Now | |
Quest Components | 44 |
|
$4.3920 / $6.5880 | Buy Now |
CAD Models for MAX7317ATE+T by Maxim Integrated Products
Part Data Attributes for MAX7317ATE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN, LCC16,.12SQ,20
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of I/O Lines
|
10
|
Number of Ports
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Alternate Parts for MAX7317ATE+T
This table gives cross-reference parts and alternative options found for MAX7317ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7317ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7317ATE+T | 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7317ATE+T vs MAX7317ATE+T |
MAX7317ATE-T | Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MAX7317ATE+T vs MAX7317ATE-T |
Related Parts for MAX7317ATE+T
-
STM32F030K6T6TRMicrocontrollers
-
LTC3115EDHD-1#TRPBFSwitching Regulator or Controllers
-
MAX6665ASA40+Other Analog ICs
-
ADA4661-2ACPZ-RLOperational Amplifiers
-
MAX6856UK16D4+TPower Management Circuits
-
LM7812S/NOPBLinear Regulator ICs
-
ELXZ100ETD101MEB5DFixed Capacitors
-
ADG839YKSZ-500RL7Multiplexers or Switches
-
FH52-30S-0.5SHHeaders and Edge Type Connectors