Part Details for MAX7325AEG/V+ by Maxim Integrated Products
Overview of MAX7325AEG/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Price & Stock for MAX7325AEG/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX7325AEG/V+-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24QSOP Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os | 20900 |
|
RFQ |
Part Details for MAX7325AEG/V+
MAX7325AEG/V+ CAD Models
MAX7325AEG/V+ Part Data Attributes
|
MAX7325AEG/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7325AEG/V+
Maxim Integrated Products
Parallel I/O Port, 8 I/O, BICMOS, PDSO24, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7325AEG/V+
This table gives cross-reference parts and alternative options found for MAX7325AEG/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7325AEG/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7325AEG-T | Parallel I/O Port, 8 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7325AEG/V+ vs MAX7325AEG-T |
MAX7325AEG+ | Parallel I/O Port, 8 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7325AEG/V+ vs MAX7325AEG+ |
MAX7325AEG | Parallel I/O Port, 8 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7325AEG/V+ vs MAX7325AEG |
MAX7325AEG+T | I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7325AEG/V+ vs MAX7325AEG+T |
MAX7325AEG/V+ | I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7325AEG/V+ vs MAX7325AEG/V+ |
MAX7325AEG/V+T | Parallel I/O Port, 8 I/O, BICMOS, PDSO24, QSOP-24 | Maxim Integrated Products | MAX7325AEG/V+ vs MAX7325AEG/V+T |
MAX7325AEG/V+T | I2C Port Expander with 8 Push-Pull and 8 Open-Drain I/Os, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7325AEG/V+ vs MAX7325AEG/V+T |
MAX7325AEG+T | Parallel I/O Port, 8 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, ROHS COMPLIANT, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7325AEG/V+ vs MAX7325AEG+T |