Part Details for MAX7327AATG+T by Analog Devices Inc
Overview of MAX7327AATG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7327AATG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7327AATG+T
|
Mouser Electronics | Interface - I/O Expanders IC Port Expander with 12 Push-Pull Outp RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Analog Devices Inc | I²C Port Expander with 12 Push Min Qty: 2500 Package Multiple: 1 | 47500 |
|
$2.2900 / $2.5523 | Buy Now |
Part Details for MAX7327AATG+T
MAX7327AATG+T CAD Models
MAX7327AATG+T Part Data Attributes
|
MAX7327AATG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7327AATG+T
Analog Devices Inc
I<sup>2</sup>C Port Expander with 12 Push-Pull Outputs and 4 Open-Drain I/Os, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-3.5X3.5X0.75 | |
Package Description | 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-08-29 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.14SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7327AATG+T
This table gives cross-reference parts and alternative options found for MAX7327AATG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7327AATG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7327AATG+T | Parallel I/O Port, 16-Bit, 4 I/O, BICMOS, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-24 | Maxim Integrated Products | MAX7327AATG+T vs MAX7327AATG+T |