Part Details for MAX738AEPA by Maxim Integrated Products
Overview of MAX738AEPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX738AEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, DIP | 6 |
|
$10.5765 / $14.4225 | Buy Now |
Part Details for MAX738AEPA
MAX738AEPA CAD Models
MAX738AEPA Part Data Attributes
|
MAX738AEPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX738AEPA
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 190 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX738AEPA
This table gives cross-reference parts and alternative options found for MAX738AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX738AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9312101MPX | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX738AEPA vs 5962-9312101MPX |
MAX738MJA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX738AEPA vs MAX738MJA |
5962-9312101MPA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX738AEPA vs 5962-9312101MPA |
MAX738AEPA+ | 5V, Step-Down, Current-Mode PWM DC-DC Converters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX738AEPA vs MAX738AEPA+ |
MAX738ACPA+ | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA vs MAX738ACPA+ |
MAX738AMJA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX738AEPA vs MAX738AMJA |
MAX738AMJA/883B | 5V, Step-Down, Current-Mode PWM DC-DC Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX738AEPA vs MAX738AMJA/883B |
MAX738AEPA+ | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA vs MAX738AEPA+ |
MAX738EPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA vs MAX738EPA |
MAX738ACPA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX738AEPA vs MAX738ACPA |