Part Details for MAX7404ESA+T by Maxim Integrated Products
Results Overview of MAX7404ESA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7404ESA+T Information
MAX7404ESA+T by Maxim Integrated Products is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MAX7404ESA+T
MAX7404ESA+T CAD Models
MAX7404ESA+T Part Data Attributes
|
MAX7404ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7404ESA+T
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 10 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 3.9 mm |
Alternate Parts for MAX7404ESA+T
This table gives cross-reference parts and alternative options found for MAX7404ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7404ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7404ESA+ | Analog Devices Inc | $5.3449 | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX7404ESA+T vs MAX7404ESA+ |
MAX7404ESA+T | Analog Devices Inc | $6.0970 | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX7404ESA+T vs MAX7404ESA+T |
MAX7404ESA+ | Maxim Integrated Products | $7.4376 | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX7404ESA+T vs MAX7404ESA+ |
MAX7404CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX7404ESA+T vs MAX7404CSA+T |
MAX7404ESA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX7404ESA+T vs MAX7404ESA-T |
MAX7404CSA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX7404ESA+T vs MAX7404CSA |
MAX7404CSA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX7404ESA+T vs MAX7404CSA+ |
MAX7404ESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX7404ESA+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output capacitors close to the device.
-
The output filter components for the MAX7404ESA+T should be chosen based on the desired cutoff frequency and the output impedance of the device. A good starting point is to use a 1uF capacitor and a 1kΩ resistor for the output filter. The values can be adjusted based on the specific application requirements.
-
The MAX7404ESA+T can handle input voltages up to 12V, but it's recommended to operate the device within the specified input voltage range of 4.5V to 10.5V for optimal performance and reliability.
-
To ensure the MAX7404ESA+T is stable and doesn't oscillate, it's recommended to follow the recommended PCB layout, use a low-ESR output capacitor, and ensure the input and output capacitors are properly decoupled. Additionally, the device should be operated within the specified input voltage range and the output should be properly loaded.
-
The typical startup time for the MAX7404ESA+T is around 10ms, but this can vary depending on the input voltage, output load, and other application-specific factors.