Datasheets
MAX7410EUA+ by:

Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8

Part Details for MAX7410EUA+ by Maxim Integrated Products

Overview of MAX7410EUA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for MAX7410EUA+

Part # Distributor Description Stock Price Buy
DISTI # MAX7410EUA+-ND
DigiKey IC FILTER 15KHZ BUTTER 8UMAX Min Qty: 1 Lead time: 30 Weeks Container: Tube 612
In Stock
  • 1 $9.3500
  • 10 $6.5700
  • 50 $5.4152
  • 100 $5.3375
$5.3375 / $9.3500 Buy Now
Quest Components SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 10
  • 1 $5.0175
  • 3 $3.3450
  • 8 $2.5088
$2.5088 / $5.0175 Buy Now

Part Details for MAX7410EUA+

MAX7410EUA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX7410EUA+ Part Data Attributes

MAX7410EUA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX7410EUA+ Maxim Integrated Products Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description UMAX-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 15 kHz
Center or Cutoff Freq Rng-Min 0.001 kHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Order 5TH
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Poles and Zeros 5 AND 0
Qualification Status Not Qualified
Response LOWPASS
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics BUTTERWORTH
Width 3 mm

Alternate Parts for MAX7410EUA+

This table gives cross-reference parts and alternative options found for MAX7410EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7410EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX7410EUA+T 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX7410EUA+ vs MAX7410EUA+T
MAX7410EUA+ 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX7410EUA+ vs MAX7410EUA+
MAX7410CUA+T 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX7410EUA+ vs MAX7410CUA+T
MAX7410CUA+T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410CUA+T
MAX7410EUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410EUA-T
MAX7410CUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410CUA-T
MAX7410EUA Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410EUA
Part Number Description Manufacturer Compare
MAX7410EUA Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410EUA
MAX7410CUA+T 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX7410EUA+ vs MAX7410CUA+T
MAX7410EUA+T 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX7410EUA+ vs MAX7410EUA+T
MAX7410CUA Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410CUA
MAX7410CUA+T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410CUA+T
MAX7410EUA+ 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX7410EUA+ vs MAX7410EUA+
MAX7410CUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX7410EUA+ vs MAX7410CUA-T

MAX7410EUA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7410EUA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7410EUA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX7410EUA+ would you like to use for your alert(s)?
  • Please alert me when MAX7410EUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7410EUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7410EUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7410EUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7410EUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7410EUA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: