MAX7420CUA+
Description: 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C

Overview of MAX7420CUA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX7420CUA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX7420CUA
Mouser Electronics Active Filters 5th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant 133
  • 1 $10.2500
  • 10 $7.1300
  • 50 $7.1200
  • 100 $6.3400
  • 250 $5.6600
  • 500 $5.3700
  • 1,000 $5.1300
$5.1300 / $10.2500 Buy Now
Analog Devices Inc 5th-Order, Lowpass, Switched-C Package Multiple: 1 3
  • 1 $11.4200
  • 10 $8.0060
  • 25 $7.1256
  • 100 $6.1414
  • 250 $5.6646
  • 500 $5.3743
  • 1,000 $5.1333
$5.1333 / $11.4200 Buy Now
DISTI # MAX7420CUA+
TME Filter: digital, switched capacitor, active,Butterworth,lowpass Min Qty: 1 0
  • 1 $7.9000
  • 3 $6.9800
  • 10 $6.2700
  • 50 $5.8500
$5.8500 / $7.9000 RFQ

CAD Models for MAX7420CUA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX7420CUA+ by Analog Devices Inc

MAX7420CUA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
Package Description
MICRO MAX PACKAGE-8
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
2000-11-01
Samacsys Manufacturer
Analog Devices
Active Filter Type
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
30 kHz
Center or Cutoff Freq Rng-Min
0.001 kHz
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Order
5TH
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Poles and Zeros
5 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
4.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
BUTTERWORTH
Width
3 mm
Want to compare parts?
  1. MAX7420CUA+
    Analog Devices Inc
    5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX7420CUA+

This table gives cross-reference parts and alternative options found for MAX7420CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7420CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7420CUA+ Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420CUA+
MAX7420EUA+ Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA+
MAX7420CUA+T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420CUA+T
MAX7420EUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA-T
MAX7420EUA+T 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX7420CUA+ vs MAX7420EUA+T
MAX7420EUA Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA
MAX7420CUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420CUA-T
MAX7420EUA+T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA+T
Part Number Description Manufacturer Compare
MAX7420EUA+T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA+T
MAX7420EUA Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA
MAX7420EUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA-T
MAX7420EUA+ Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420EUA+
MAX7420CUA-T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420CUA-T
MAX7420EUA+T 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX7420CUA+ vs MAX7420EUA+T
MAX7420CUA+ Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420CUA+
MAX7420CUA+T Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7420CUA+ vs MAX7420CUA+T

Related Parts for MAX7420CUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7420CUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7420CUA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX7420CUA+ would you like to use for your alert(s)?
  • Please alert me when MAX7420CUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7420CUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7420CUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7420CUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7420CUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7420CUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: