There are no models available for this part yet.
Overview of MAX747CSD by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX747CSD by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX747CSD-ND
|
DigiKey | PWM, STEP-DOWN DC-DC CONTROLLER Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$3.4700 | Buy Now | |
Quest Components | SWITCHING CONTROLLER, 100 kHz SWITCHING FREQ-MAX, PDSO14 | 7 |
|
$3.3525 / $6.7050 | Buy Now | ||
Rochester Electronics | MAX747 High-Efficiency PWM, Step-Down P-Channel DC-DC Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 282 |
|
$2.9800 / $3.5000 | Buy Now |
CAD Models for MAX747CSD by Maxim Integrated Products
Part Data Attributes for MAX747CSD by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 14V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3 A
|
Output Voltage-Nom
|
5.08 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
1.3 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
115 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX747CSD
This table gives cross-reference parts and alternative options found for MAX747CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX747CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX747CSD+ | SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Rochester Electronics LLC | MAX747CSD vs MAX747CSD+ |
MAX747ESD+ | SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Rochester Electronics LLC | MAX747CSD vs MAX747ESD+ |
MAX747CSD-T | Switching Controller, Current-mode, 3A, 115kHz Switching Freq-Max, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Maxim Integrated Products | MAX747CSD vs MAX747CSD-T |