Part Details for MAX747ESD+ by Maxim Integrated Products
Overview of MAX747ESD+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX747ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX747 High-Efficiency PWM, Step-Down P-Channel DC-DC Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 283 |
|
$4.2400 / $4.9800 | Buy Now |
Part Details for MAX747ESD+
MAX747ESD+ CAD Models
MAX747ESD+ Part Data Attributes
|
MAX747ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX747ESD+
Maxim Integrated Products
Switching Controller, Current-mode, 3A, 100kHz Switching Freq-Max, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX747ESD+
This table gives cross-reference parts and alternative options found for MAX747ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX747ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX747ESD | Switching Controller, Current-mode, 3A, 120kHz Switching Freq-Max, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Maxim Integrated Products | MAX747ESD+ vs MAX747ESD |