Part Details for MAX747ESD+ by Rochester Electronics LLC
Overview of MAX747ESD+ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX747ESD+
MAX747ESD+ CAD Models
MAX747ESD+ Part Data Attributes
|
MAX747ESD+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX747ESD+
Rochester Electronics LLC
SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX747ESD+
This table gives cross-reference parts and alternative options found for MAX747ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX747ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX747CSD | Switching Controller, Current-mode, 3A, 115kHz Switching Freq-Max, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Maxim Integrated Products | MAX747ESD+ vs MAX747CSD |
MAX747CSD+T | Switching Controller, Current-mode, 3A, 100kHz Switching Freq-Max, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX747ESD+ vs MAX747CSD+T |
MAX747CSD | SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Rochester Electronics LLC | MAX747ESD+ vs MAX747CSD |
MAX747CSD+ | Switching Controller, Current-mode, 3A, 100kHz Switching Freq-Max, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX747ESD+ vs MAX747CSD+ |