Part Details for MAX7490CEE by Maxim Integrated Products
Overview of MAX7490CEE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7490CEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7490CEE-ND
|
DigiKey | DUAL UNIVERSAL FILTERS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$765.5600 | Buy Now |
|
Rochester Electronics | MAX7490 Dual Universal Switched-Capacitor Filters RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$656.9900 / $772.9200 | Buy Now |
Part Details for MAX7490CEE
MAX7490CEE CAD Models
MAX7490CEE Part Data Attributes
|
MAX7490CEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7490CEE
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC | |
Width | 3.9 mm |
Alternate Parts for MAX7490CEE
This table gives cross-reference parts and alternative options found for MAX7490CEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7490CEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7490EEE+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX7490CEE vs MAX7490EEE+ |
MAX7490CEE+T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX7490CEE vs MAX7490CEE+T |
MAX7490CEE+T | Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX7490CEE vs MAX7490CEE+T |
MAX7490EEE | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX7490CEE vs MAX7490EEE |
MAX7490CEE+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX7490CEE vs MAX7490CEE+ |
MAX7490CEE-T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX7490CEE vs MAX7490CEE-T |