-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5956
|
Newark | Switched Cap Filter, 40Khz, Qsop-16, Ic Filter Type:Universal, Filter Order:2Nd, No. Of Filters:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Filter Ic Case Style:Qsop, No. Of Pins:16Pins, Cutoff Frequency:40Khz Rohs Compliant: Yes |Analog Devices MAX7490EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$7.5700 / $11.6400 | Buy Now |
DISTI #
700-MAX7490EEE
|
Mouser Electronics | Active Filters Dual Universal Switched-Capacitor Filters RoHS: Compliant | 501 |
|
$6.4000 / $11.1900 | Buy Now |
|
Analog Devices Inc | Dual Universal Switched-Capaci Min Qty: 1 Package Multiple: 1 | 1725 |
|
$6.4085 / $11.3000 | Buy Now |
DISTI #
MAX7490EEE+
|
TME | Filter: digital, switched capacitor, active,universal, QSOP16 Min Qty: 1 | 0 |
|
$6.8000 / $10.3000 | RFQ |
DISTI #
2516137
|
element14 Asia-Pacific | SWITCHED CAP FILTER, 40KHZ, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 1349 |
|
$6.7151 / $11.7423 | Buy Now |
DISTI #
2516137
|
Farnell | SWITCHED CAP FILTER, 40KHZ, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1349 |
|
$7.0557 / $11.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7490EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7490EEE+
Analog Devices Inc
Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX7490EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7490EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7490EEE+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX7490EEE+ vs MAX7490EEE+ |
MAX7490CEE+T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX7490EEE+ vs MAX7490CEE+T |
MAX7490CEE+T | Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX7490EEE+ vs MAX7490CEE+T |
MAX7490EEE | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX7490EEE+ vs MAX7490EEE |
MAX7490CEE+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX7490EEE+ vs MAX7490CEE+ |
MAX7490CEE-T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX7490EEE+ vs MAX7490CEE-T |
MAX7490CEE | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX7490EEE+ vs MAX7490CEE |