There are no models available for this part yet.
Overview of MAX750ACSA+. by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX750ACSA+. by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ9763
|
Newark | Dc Dc Sw Reg, Step-Dwn, Adj, 8-Soic, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:750Ma, Output Voltage Min:1.25V, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX750ACSA+. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $5.4600 | Buy Now |