MAX756CSA+
Description: 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX756CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MAX756CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y4983
Newark Ic, Dc Dc Conv, Stp Up, 3.3/5V, 8So, Topology:Boost (Step Up), Input Voltage Min:700Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:200Ma, Output Voltage Rohs Compliant: Yes |Analog Devices MAX756CSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX756CSA
Mouser Electronics Switching Voltage Regulators 3.3V/5V/Adjustable-Output, Step-Up DC-DC RoHS: Compliant 237
  • 1 $5.2700
  • 10 $3.6300
  • 100 $3.4700
$3.4700 / $5.2700 Buy Now
Analog Devices Inc 3.3V/5V/Adjustable-Output, Ste Package Multiple: 1 2700
  • 1 $8.4100
  • 10 $5.7850
  • 25 $5.1072
  • 100 $4.3487
  • 500 $3.7568
  • 1,000 $3.5709
  • 2,500 $3.4750
$3.4750 / $8.4100 Buy Now

CAD Models for MAX756CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX756CSA+ by Analog Devices Inc

MAX756CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-27
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO ADJUSTABLE OUTPUT FROM 2.7 TO 5.5V; ALSO 5 VOLT OUTPUT AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
5.5 V
Input Voltage-Min
1.1 V
Input Voltage-Nom
2.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX756CSA+
    Analog Devices Inc
    3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX756CSA+

This table gives cross-reference parts and alternative options found for MAX756CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX756CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX756CSA Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA
MAX756ESA-T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756ESA-T
MAX756CSA-T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA-T
MAX756CSA 1 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC MAX756CSA+ vs MAX756CSA
MAX756CSA+T 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX756CSA+ vs MAX756CSA+T
MAX756ESA+T 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX756CSA+ vs MAX756ESA+T
MAX756CSA+ Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA+
MAX756ESA+ Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756ESA+
MAX756CSA+T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA+T
Part Number Description Manufacturer Compare
MAX756CSA 1 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC MAX756CSA+ vs MAX756CSA
MAX756ESA+ Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756ESA+
MAX756CSA+T 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX756CSA+ vs MAX756CSA+T
MAX756CSA+ Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA+
MAX756ESA+T 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX756CSA+ vs MAX756ESA+T
MAX756CSA+T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA+T
MAX756ESA-T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756ESA-T
MAX756CSA-T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA-T
MAX756CSA Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 Maxim Integrated Products MAX756CSA+ vs MAX756CSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX756CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX756CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX756CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX756CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX756CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX756CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX756CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX756CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX756CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: