Part Details for MAX756CSA by Rochester Electronics LLC
Overview of MAX756CSA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX756CSA
MAX756CSA CAD Models
MAX756CSA Part Data Attributes:
|
MAX756CSA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX756CSA
Rochester Electronics LLC
1 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 2.7 TO 5.5V; ALSO 5 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX756CSA
This table gives cross-reference parts and alternative options found for MAX756CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX756CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX756ESA-T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756ESA-T |
MAX756ESA | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756ESA |
MAX756CSA | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756CSA |
MAX756ESA+T | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX756CSA vs MAX756ESA+T |
MAX756CSA+T | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX756CSA vs MAX756CSA+T |
MAX756CSA-T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756CSA-T |