Part Details for MAX7652ECB by Maxim Integrated Products
Overview of MAX7652ECB by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX7652ECB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7652ECB-ND
|
DigiKey | 12-BIT DATA-ACQUISITION SYSTEMS Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$28.7600 | Buy Now |
|
Rochester Electronics | MAX7652 Flash Programmable 12-Bit Integrated Data-Acquisition Systems ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 879 |
|
$24.6800 / $29.0300 | Buy Now |
|
Chip1Cloud | Flash Programmable 12-Bit Integrated Data-Acquisition Systems | 18 |
|
RFQ |
Part Details for MAX7652ECB
MAX7652ECB CAD Models
MAX7652ECB Part Data Attributes:
|
MAX7652ECB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7652ECB
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MO-136BJ, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, MO-136BJ, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |