-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14V Input, 3A High-Efficiency Buck Converter in WLP or QFN, 16-WLCSP-N/A, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77504AAWE+T
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency Buck RoHS: Compliant | 0 |
|
$0.5680 / $1.4700 | Order Now |
|
Analog Devices Inc | High-Efficiency Buck Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.5910 / $1.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 261 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 208 |
|
$0.6750 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77504AAWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77504AAWE+T
Analog Devices Inc
14V Input, 3A High-Efficiency Buck Converter in WLP or QFN, 16-WLCSP-N/A, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-WLCSP-N/A | |
Pin Count | 16 | |
Manufacturer Package Code | 16-WLCSP-N/A | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 0.82V, 1,1.2,1.5,1.8,1.85,2.05,2.5,3,3.3,3.6,5,5.6,6V OUTPUT ALSO AVILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e2 | |
Length | 1.688 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.688 mm |