Part Details for MAX77650AEWV+ by Maxim Integrated Products
Overview of MAX77650AEWV+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX77650AEWV+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3116
|
Newark | Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.6V, Charge Current:300Ma, Ic Case/Package:Wlp, No. Of Pins:30Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77650AEWV+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.2200 | Buy Now |
DISTI #
MAX77650AEWV+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 30WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX77650AEWV+
MAX77650AEWV+ CAD Models
MAX77650AEWV+ Part Data Attributes
|
MAX77650AEWV+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77650AEWV+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 5 Channel, PBGA30, WLP-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-20 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e2 | |
Length | 2.748 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.148 mm |
Alternate Parts for MAX77650AEWV+
This table gives cross-reference parts and alternative options found for MAX77650AEWV+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77650AEWV+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77650AEWV+T | Power Supply Support Circuit, Adjustable, 5 Channel, PBGA30, WLP-30 | Maxim Integrated Products | MAX77650AEWV+ vs MAX77650AEWV+T |
MAX77650AEWV+T | Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+, 30-WLCSP-N/A, 30 Pins, -40 to 85C | Analog Devices Inc | MAX77650AEWV+ vs MAX77650AEWV+T |