Part Details for MAX77756AEWL+T by Analog Devices Inc
Overview of MAX77756AEWL+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77756AEWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77756AEWL+T
|
Mouser Electronics | Switching Voltage Regulators Wide Input Voltage Buck RoHS: Compliant | 0 |
|
$0.7790 / $0.8110 | Order Now |
|
Analog Devices Inc | Wide Input Voltage Buck Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$0.6100 / $0.7772 | Buy Now |
Part Details for MAX77756AEWL+T
MAX77756AEWL+T CAD Models
MAX77756AEWL+T Part Data Attributes:
|
MAX77756AEWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77756AEWL+T
Analog Devices Inc
24V Input, 500mA Buck Regulator with Dual-Input Power MUX, 15-WLCSP-N/A, 15 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-WLCSP-N/A | |
Package Description | WLP-15 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS 3.3 AND 1.8V OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B15 | |
JESD-609 Code | e2 | |
Length | 2.328 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1060 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.418 mm |