Part Details for MAX77812AEWB+T by Maxim Integrated Products
Overview of MAX77812AEWB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX77812AEWB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX77812AEWB+TCT-ND
|
DigiKey | IC REG BUCK ADJ 20A QUAD 64WLP Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
Part Details for MAX77812AEWB+T
MAX77812AEWB+T CAD Models
MAX77812AEWB+T Part Data Attributes:
|
MAX77812AEWB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77812AEWB+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-15 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGES 0.8V, 1.1V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e2 | |
Length | 3.408 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 1.525 V | |
Output Voltage-Min | 0.25 V | |
Output Voltage-Nom | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.87 mA | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.368 mm |
Alternate Parts for MAX77812AEWB+T
This table gives cross-reference parts and alternative options found for MAX77812AEWB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77812AEWB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77812EWB+T | Switching Regulator, | Maxim Integrated Products | MAX77812AEWB+T vs MAX77812EWB+T |
MAX77812EWB+ | 20A User-Configurable Quad-Phase Buck Converter, 64-WLCSP-N/A, 64 Pins, -40 to 85C | Analog Devices Inc | MAX77812AEWB+T vs MAX77812EWB+ |
MAX77812EWB+ | Switching Regulator, | Maxim Integrated Products | MAX77812AEWB+T vs MAX77812EWB+ |
TPS62093RGT | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | MAX77812AEWB+T vs TPS62093RGT |
MAX77812AEWB+T | 20A User-Configurable Quad-Phase Buck Converter, 64-WLCSP-N/A, 64 Pins, -40 to 85C | Analog Devices Inc | MAX77812AEWB+T vs MAX77812AEWB+T |