Part Details for MAX77812FEWB+ by Analog Devices Inc
Overview of MAX77812FEWB+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX77812FEWB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Quad-Phase Buck Regulator Package Multiple: 1 | 634 |
|
Buy Now |
Part Details for MAX77812FEWB+
MAX77812FEWB+ CAD Models
MAX77812FEWB+ Part Data Attributes
|
MAX77812FEWB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77812FEWB+
Analog Devices Inc
20A User-Configurable Quad-Phase Buck Converter, 64-WLCSP-N/A, 64 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 64-WLCSP-N/A | |
Pin Count | 64 | |
Manufacturer Package Code | 64-WLCSP-N/A | |
Date Of Intro | 2018-02-15 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |