MAX77812FEWB+T
Description: Switching Regulator,

Overview of MAX77812FEWB+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for MAX77812FEWB+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MAX77812FEWB+TTR-ND
DigiKey IC REG BUCK ADJ 20A QUAD 64WLP Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.9564
$2.9564 Buy Now

CAD Models for MAX77812FEWB+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX77812FEWB+T by Maxim Integrated Products

MAX77812FEWB+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-10-08
Additional Feature
ALSO HAS OUTPUT VOLTAGES 0.9V, 1.1V, 1.495V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.8 V
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e2
Length
3.408 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
1.525 V
Output Voltage-Min
0.25 V
Output Voltage-Nom
0.62 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,8X8,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Supply Current-Max (Isup)
0.87 mA
Supply Voltage-Nom (Vsup)
3.8 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2800 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
3.368 mm
Want to compare parts?
  1. MAX77812FEWB+T
    Maxim Integrated Products
    Switching Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX77812FEWB+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX77812FEWB+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX77812FEWB+T would you like to use for your alert(s)?
  • Please alert me when MAX77812FEWB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX77812FEWB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX77812FEWB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX77812FEWB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX77812FEWB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX77812FEWB+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: