Part Details for MAX77839AEFQ+T by Analog Devices Inc
Overview of MAX77839AEFQ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77839AEFQ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77839AEFQ+T
|
Mouser Electronics | Switching Voltage Regulators Low IQ Buck-Boost Converter RoHS: Compliant | 1442 |
|
$0.9350 / $2.1500 | Buy Now |
|
Analog Devices Inc | Low IQ Buck-Boost Converter Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$0.9454 / $2.1500 | Buy Now |
Part Details for MAX77839AEFQ+T
MAX77839AEFQ+T CAD Models
MAX77839AEFQ+T Part Data Attributes:
|
MAX77839AEFQ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77839AEFQ+T
Analog Devices Inc
5.5V Input, 4.4A/3.6A Switching Current 6µA IQ Buck-Boost Converter, 11-LFCSP-2.5X2X0.55, 11 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 11-LFCSP-2.5X2X0.55 | |
Package Description | FC2QFN-11 | |
Pin Count | 11 | |
Manufacturer Package Code | 11-LFCSP-2.5X2X0.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-01-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | R-XQCC-N11 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 2.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2464 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |