Part Details for MAX8216CSD+T by Analog Devices Inc
Overview of MAX8216CSD+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8216CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6094
|
Newark | Mpu Supervisor, 11V, Nsoic-14, Reset Threshold Voltage ? Min:4.521V, -4.348V, 13.036V, -13.036V, Reset Threshold Voltage ? Max:4.636V, -4.482V, 13.434V, -13.434V, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:5Monitors Rohs Compliant: Yes |Analog Devices MAX8216CSD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX8216CSDT
|
Mouser Electronics | Supervisory Circuits 5V, 12V ( 15V) Dedicated Microprocessor Voltage Monitors RoHS: Compliant | 10153 |
|
$4.7300 / $7.3900 | Buy Now |
|
Analog Devices Inc | ±5V, ±12V (±15V) Dedicated Mic Min Qty: 1 Package Multiple: 1 | 797 |
|
$3.8500 / $9.1800 | Buy Now |
Part Details for MAX8216CSD+T
MAX8216CSD+T CAD Models
MAX8216CSD+T Part Data Attributes
|
MAX8216CSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8216CSD+T
Analog Devices Inc
±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1993-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX8216CSD+T
This table gives cross-reference parts and alternative options found for MAX8216CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8216CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8216CSD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216CSD+T |
MAX8216CSD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216CSD+ |
MAX8216ESD+T | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8216CSD+T vs MAX8216ESD+T |
MAX8216ESD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216ESD |
MAX8216ESD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216ESD-T |
MAX8216ESD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216ESD+ |
MAX8216ESD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8216CSD+T vs MAX8216ESD+ |
MAX8216ESD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216ESD+T |
MAX8216CSD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216CSD-T |
MAX8216CSD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8216CSD+T vs MAX8216CSD |