Part Details for MAX845ESA+ by Maxim Integrated Products
Overview of MAX845ESA+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX845ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4988
|
Newark | Transformer Driver, 5.5V, Nsoic-8, Ic Function:Transformer Driver, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX845ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1203 |
|
$4.5900 / $7.0400 | Buy Now |
DISTI #
MAX845ESA+-ND
|
DigiKey | IC DRVR XFRMR CMOS PCMCIA 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1100 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
|
Quest Components | IC DRVR XFRMR CMOS PCMCIA 8SOIC, ROHS | 6 |
|
$6.1094 / $8.3310 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3 |
|
$12.0528 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ | |
|
Chip1Cloud | IC DRVR XFRMR CMOS PCMCIA 8SOIC | 48984 |
|
RFQ | |
|
Win Source Electronics | IC DRVR XFRMR CMOS PCMCIA 8SOIC | 69513 |
|
$1.6580 / $2.4870 | Buy Now |
Part Details for MAX845ESA+
MAX845ESA+ CAD Models
MAX845ESA+ Part Data Attributes:
|
MAX845ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX845ESA+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX845ESA+
This table gives cross-reference parts and alternative options found for MAX845ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX845ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX845ESA/GH9-T | Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX845ESA+ vs MAX845ESA/GH9-T |
MAX845ESA+T | Buffer/Inverter Based Peripheral Driver, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX845ESA+ vs MAX845ESA+T |
MAX845ESA+T | Isolated Transformer Driver for PCMCIA Applications, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX845ESA+ vs MAX845ESA+T |
MAX845ESA | Buffer/Inverter Based Peripheral Driver, 1A, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX845ESA+ vs MAX845ESA |