Part Details for MAX8505EEE+T by Maxim Integrated Products
Overview of MAX8505EEE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8505EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6123
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Qsop-16, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Output Current:3A, Ic Case/Package:Qsop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8505EEE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$5.6200 / $7.5900 | Buy Now |
DISTI #
MAX8505EEE+CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QSOP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2493 In Stock |
|
$4.9106 / $7.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 2100 |
|
RFQ |
Part Details for MAX8505EEE+T
MAX8505EEE+T CAD Models
MAX8505EEE+T Part Data Attributes:
|
MAX8505EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8505EEE+T
Maxim Integrated Products
Switching Regulator, Current-mode, 3A, 1150kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.25 INCH PITCH, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX8505EEE+T
This table gives cross-reference parts and alternative options found for MAX8505EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8505EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8505EEE | Switching Regulator, Current-mode, 3A, 1150kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.25 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX8505EEE+T vs MAX8505EEE |
MAX8505EEE+T | 3A, 1MHz, 1% Accurate, Internal Switch Step-Down Regulator with Power-OK, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8505EEE+T vs MAX8505EEE+T |
MAX8505EEE-T | Switching Regulator, Current-mode, 3A, 1150kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.25 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX8505EEE+T vs MAX8505EEE-T |