Part Details for MAX8506ETE by Maxim Integrated Products
Overview of MAX8506ETE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8506ETE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8506ETE-ND
|
DigiKey | MAX8506 STEP-DWN DC-DC CONVERTER Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8699 In Stock |
|
$3.3500 | Buy Now |
|
Rochester Electronics | MAX8506 PWM Step-Down DC-DC Converter With 75 Milli Ohms Bypass Fet For Wcdma and Cdmaone Handsets RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8699 |
|
$2.8700 / $3.3800 | Buy Now |
Part Details for MAX8506ETE
MAX8506ETE CAD Models
MAX8506ETE Part Data Attributes
|
MAX8506ETE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8506ETE
Maxim Integrated Products
Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVSON, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MAX8506ETE
This table gives cross-reference parts and alternative options found for MAX8506ETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8506ETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8506ETE+T | PWM Step-Down DC-DC Converters with 75mΩ Bypass FET for WCDMA and cdmaOne Handsets, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8506ETE vs MAX8506ETE+T |
MAX8506ETE+ | Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | Maxim Integrated Products | MAX8506ETE vs MAX8506ETE+ |