Datasheets
MAX8508ETE+T by:

PWM Step-Down DC-DC Converters with 75mΩ Bypass FET for WCDMA and cdmaOne Handsets, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C

Part Details for MAX8508ETE+T by Analog Devices Inc

Overview of MAX8508ETE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8508ETE+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX8508ETET
Mouser Electronics Switching Voltage Regulators PWM Step-Down DC-DC Converters with 75mOhm Bypass FET for PowerAmplifiers RoHS: Compliant 0
  • 2,500 $3.2900
$3.2900 Order Now
Analog Devices Inc PWM Step-Down DC-DC Converters Min Qty: 2500 Package Multiple: 1 15000
  • 1,000 $2.7800
  • 2,500 $3.2911
$2.7800 / $3.2911 Buy Now

Part Details for MAX8508ETE+T

MAX8508ETE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8508ETE+T Part Data Attributes

MAX8508ETE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX8508ETE+T Analog Devices Inc PWM Step-Down DC-DC Converters with 75mΩ Bypass FET for WCDMA and cdmaOne Handsets, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-LFCSP-4X4X0.75
Package Description 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
Pin Count 16
Manufacturer Package Code 16-LFCSP-4X4X0.75
Reach Compliance Code compliant
Date Of Intro 2003-08-08
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.6 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-N16
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.2 A
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1200 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX8508ETE+T

This table gives cross-reference parts and alternative options found for MAX8508ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8508ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8508ETE 3.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Rochester Electronics LLC MAX8508ETE+T vs MAX8508ETE
MAX8508ETE+ 3.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Rochester Electronics LLC MAX8508ETE+T vs MAX8508ETE+
MAX8508ETE+ Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+T vs MAX8508ETE+
MAX8508ETE+T Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+T vs MAX8508ETE+T
MAX8508ETE+ PWM Step-Down DC-DC Converters with 75mΩ Bypass FET for WCDMA and cdmaOne Handsets, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX8508ETE+T vs MAX8508ETE+
Part Number Description Manufacturer Compare
MAX8508ETE 3.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Rochester Electronics LLC MAX8508ETE+T vs MAX8508ETE
MAX8508ETE+T Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+T vs MAX8508ETE+T
MAX8508ETE+ PWM Step-Down DC-DC Converters with 75mΩ Bypass FET for WCDMA and cdmaOne Handsets, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX8508ETE+T vs MAX8508ETE+
MAX8508ETE+ 3.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Rochester Electronics LLC MAX8508ETE+T vs MAX8508ETE+
MAX8508ETE+ Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+T vs MAX8508ETE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8508ETE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8508ETE+T by Analog Devices Inc

  • Please alert me when MAX8508ETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8508ETE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8508ETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8508ETE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8508ETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8508ETE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: