Part Details for MAX8510EXK18 by Maxim Integrated Products
Overview of MAX8510EXK18 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8510EXK18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8510 Ultra-Low-Noise, High Psrr, Low-Dropout,120mA, Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$1.0100 / $1.1800 | Buy Now |
Part Details for MAX8510EXK18
MAX8510EXK18 CAD Models
MAX8510EXK18 Part Data Attributes:
|
MAX8510EXK18
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8510EXK18
Maxim Integrated Products
Regulator, 1 Output, BICMOS, PDSO5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |