Part Details for MAX8520ETP/GG8 by Analog Devices Inc
Overview of MAX8520ETP/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8520ETP/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Smallest TEC Power Drivers for Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8520ETP/GG8
MAX8520ETP/GG8 CAD Models
MAX8520ETP/GG8 Part Data Attributes:
|
MAX8520ETP/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8520ETP/GG8
Analog Devices Inc
Smallest TEC Power Drivers for Optical Modules, N/A, 20 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MAX8520ETP/GG8
This table gives cross-reference parts and alternative options found for MAX8520ETP/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8520ETP/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8520ETP+ | Interface Circuit, BICMOS, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX8520ETP/GG8 vs MAX8520ETP+ |
MAX8520ETP+T | Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8520ETP/GG8 vs MAX8520ETP+T |
MAX8520ETP+ | Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8520ETP/GG8 vs MAX8520ETP+ |