Part Details for MAX8559ETA22+T by Maxim Integrated Products
Overview of MAX8559ETA22+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8559ETA22+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8559ETA22+T-ND
|
DigiKey | IC REG LINEAR 1.8V/1.8V 8TDFN Min Qty: 208 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.4500 | Buy Now |
DISTI #
MAX8559ETA22+T-ND
|
DigiKey | IC REG LINEAR 1.8V/1.8V 8TDFN Min Qty: 208 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 / $1.3381 | Buy Now |
|
Rochester Electronics | MAX8559 Dual, 300mA, Low-Noise Linear Regulator With Independent Shutdown In UCSP RoHS: Compliant Status: Active Min Qty: 1 | 4730 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for MAX8559ETA22+T
MAX8559ETA22+T CAD Models
MAX8559ETA22+T Part Data Attributes
|
MAX8559ETA22+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8559ETA22+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.8V2, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.06 V | |
Dropout Voltage2-Max | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0124% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MAX8559ETA22+T
This table gives cross-reference parts and alternative options found for MAX8559ETA22+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8559ETA22+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8559ETA22+T | Dual, 300mA, Low-Noise Linear Regulator with Independent Shutdown in UCSP or TDFN, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8559ETA22+T vs MAX8559ETA22+T |
MAX8559ETA22-T | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.8V2, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | Maxim Integrated Products | MAX8559ETA22+T vs MAX8559ETA22-T |