Part Details for MAX8560EZK by Maxim Integrated Products
Overview of MAX8560EZK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8560EZK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8560EZK-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-5 Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1280 In Stock |
|
$2.6800 | Buy Now |
|
Rochester Electronics | MAX8560 4Mhz, 500mA, Synchronous Step-Down DC-DC Converter In Thin Sot ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1280 |
|
$2.3000 / $2.7100 | Buy Now |
Part Details for MAX8560EZK
MAX8560EZK CAD Models
MAX8560EZK Part Data Attributes:
|
MAX8560EZK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8560EZK
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for MAX8560EZK
This table gives cross-reference parts and alternative options found for MAX8560EZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8560EZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8560EZK+T | 4MHz, 500mA Synchronous Step-Down DC-DC Converters in Thin SOT and TDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8560EZK vs MAX8560EZK+T |
MAX8560EZK+ | 4MHz, 500mA Synchronous Step-Down DC-DC Converters in Thin SOT and TDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8560EZK vs MAX8560EZK+ |
MAX8560EZK+T | Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, PDSO5, LEAD FREE, SC-74, MO-193, TSOT-23, 5 PIN | Maxim Integrated Products | MAX8560EZK vs MAX8560EZK+T |